+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WTL | |
Type of generator | TCXO | |
Frequency | 26MHz | |
Capacitance | 10pF | |
Frequency stability | ±0.5ppm | |
Time stability | ±1ppm/year | |
Dimensions | 3.2x2.5x0.95mm | |
Operating voltage | 2.8V | |
Operating temperature | -30...85°C |