+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W3C26000000T33KEAN

Generator: TCXO; 26MHz; 10pF; ±2ppm; 3.2x2.5x0.9mm; 3.3V; -30÷85°C

NEW

Manufacturer: WTL

Manufacturer part number:
W3C26000000T33KEAN
TME Symbol:
W3C26000000T33KEAN

Specification

Manufacturer
WTL
Type of generator
TCXO
Frequency
26MHz
Capacitance
10pF
Frequency stability
±2ppm
Dimensions
3.2x2.5x0.9mm
Operating voltage
3.3V
Operating temperature
-30...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W3C26000000T33KEAN
0 in TME stock
Net price for quantities from 3000 pcs - 1.03 USDGross price for quantities from 3000 pcs - 1.03 USD
No. of pieces (Multiplicity: 3 000)