+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WTL | |
Type of generator | XO | |
Frequency | 40kHz | |
Capacitance | 15pF | |
Frequency stability | ±30ppm | |
Time stability | ±3ppm/year | |
Dimensions | 3.2x2.5x0.95mm | |
Operating voltage | 3.3V | |
Operating temperature | -40...85°C |