+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W3K08000000G33ZDCS

Generator: XO; 8MHz; 15pF; ±50ppm; ±3ppm/year; 3.2x2.5x0.95mm; 3.3V

Manufacturer: WTL

Manufacturer part number:
W3K08000000G33ZDCS
TME Symbol:
W3K08000000G33ZDCS

Specification

Manufacturer
WTL
Type of generator
XO
Frequency
8MHz
Capacitance
15pF
Frequency stability
±50ppm
Time stability
±3ppm/year
Dimensions
3.2x2.5x0.95mm
Operating voltage
3.3V
Operating temperature
-40...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W3K08000000G33ZDCS
0 in TME stock
Net price for quantities from 3000 pcs - 0.46 USDGross price for quantities from 3000 pcs - 0.46 USD
No. of pieces (Multiplicity: 3 000)