+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W3M13521270D15FC18

Generator: quartz; 13.52127MHz; 15pF; ±30ppm; ±3ppm/year; -20÷70°C


Manufacturer: WTL

Manufacturer part number:
W3M13521270D15FC18
TME Symbol:
W3M13521270D15FC18

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
13.52127MHz
Capacitance
15pF
Frequency stability
±30ppm
Time stability
±3ppm/year
Dimensions
3.2x2.5x0.7mm
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W3M13521270D15FC18
0 in TME stock
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.