+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WTL | |
Type of generator | quartz | |
Frequency | 16MHz | |
Capacitance | 9pF | |
Frequency stability | ±10ppm | |
Time stability | ±3ppm/year | |
Dimensions | 3.2x2.5x0.7mm | |
Operating temperature | -20...75°C |