+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W3M16000000B16DD1N

Crystal; 16MHz; 16pF; ±20ppm; ±3ppm/year; 3.2x2.5x0.7mm; -40÷85°C


Manufacturer: WTL

Manufacturer part number:
W3M16000000B16DD1N
TME Symbol:
W3M16000000B16DD1N

Specification

Manufacturer
WTL
Type of quartz
crystal
Frequency
16MHz
Capacitance
16pF
Frequency stability
±20ppm
Time stability
±3ppm/year
Dimensions
3.2x2.5x0.7mm
Operating temperature
-40...85°C
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W3M16000000B16DD1N
1000 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD