+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W3M24000000B12CS1N

Generator: quartz; 24MHz; 12pF; ±15ppm; 3.2x2.5x0.7mm; -20÷85°C

NEW

Manufacturer: WTL

Manufacturer part number:
W3M24000000B12CS1N
TME Symbol:
W3M24000000B12CS1N

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
24MHz
Capacitance
12pF
Frequency stability
±15ppm
Dimensions
3.2x2.5x0.7mm
Operating temperature
-20...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W3M24000000B12CS1N
0 in TME stock
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)