+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W3X032768BL5ZDN

Generator: quartz; 32.768kHz; 12.5pF; ±10ppm; ±3ppm/year; -40÷85°C


Manufacturer: WTL

Manufacturer part number:
W3X032768BL5ZDN
TME Symbol:
W3X032768BL5ZDN

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
32.768kHz
Capacitance
12.5pF
Frequency stability
±10ppm
Time stability
±3ppm/year
Dimensions
3.8x8x2.5mm
Operating temperature
-40...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W3X032768BL5ZDN
0 in TME stock
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.