+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W3Y8683000000IGDN

Resonator: SAW; 868.3MHz; SMD; 10V; 3x3mm; -40÷85°C

Manufacturer: WTL

Manufacturer part number:
W3Y8683000000IGDN
TME Symbol:
W3Y8683000000IGDN

Specification

Manufacturer
WTL
Type of resonator
SAW
Frequency
868.3MHz
Mounting
SMD
Operating voltage
10V
Dimensions (a x b x c)
3x3mm
Operating temperature
-40...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W3Y8683000000IGDN
0 in TME stock
Net price for quantities from 1000 pcs - 1.45 USDGross price for quantities from 1000 pcs - 1.45 USD
No. of pieces (Multiplicity: 1 000)