+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W49-112

Switch: push-button; Pos: 2; SPST-NO; 0.125A/125VAC; 0.1A/50VDC


Manufacturer: ITW LUMEX SWITCH

Manufacturer part number:
W49-112
TME Symbol:
W49-112

Specification

Manufacturer
ITW LUMEX SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.125A / 125V AC
DC contacts rating @R
0.1A / 50V DC
Switching method
OFF-(ON)
IP rating
IP67 (from the front)
Leads
for soldering
Electrical life
500000 cycles
Max. contact resistance:
50mΩ
Operating Force
3N
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø13.6mm
Contact plating
gold-plated
Actuator colour
red
Mounting
on panel
Operating temperature
-40...105°C
Gross weight3.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ITW LUMEX SWITCH,
*
W49-112
38 in TME stock
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 10 pcs - 8.72 USDGross price for quantities from 10 pcs - 8.72 USD
Net price for quantities from 50 pcs - 8.19 USDGross price for quantities from 50 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs