+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ITW LUMEX SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 0.125A / 125V AC | |
DC contacts rating @R | 0.1A / 50V DC | |
Switching method | OFF-(ON) | |
IP rating | IP67 (from the front) | |
Leads | for soldering | |
Electrical life | 500000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 3N | |
Mechanical durability | 1000000 cycles | |
Button shape | round | |
Mounting hole dimensions | Ø13.6mm | |
Contact plating | gold-plated | |
Actuator colour | green | |
Mounting | on panel | |
Operating temperature | -40...105°C |