+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | EBM-PAPST | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | 688x548x231.5mm | |
Power consumption | 300W | |
Current rating | 1.32A | |
Fan efficiency | 3505m3/h | |
Kind of Bearing | ball | |
Rotational rate/speed | 1340rpm | |
Frequency | 50/60Hz | |
Impeller material | steel | |
Enclosure material | polypropylene PP | |
Insulation class | F | |
IP rating | IP44 | |
Leads | leads x4 | |
Lead length | 0.6m | |
Operating temperature | -40...20°C | |
Fan motor | M4E074-GA | |
Colour | black | |
Kind of motor | 1-phase | |
Protection class | I |