+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | switch Ethernet | |
Kind of module | unmanaged | |
Number of ports | 5 | |
Mounting | for DIN rail mounting | |
Connection | RJ45 | |
Manufacturer series | W4S1 | |
Power consumption | 5.28W | |
Width | 48mm | |
Depth | 78mm | |
Height | 90mm | |
Operating temperature | 0...55°C |