+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIZNET | |
Type of communications module | Ethernet | |
Components | W5500 | |
Dimensions | 44.45x31.75x15.75mm | |
Communictions protocol | ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP | |
Interface | TTL | |
Contacts pitch | 2.54mm | |
Connection | pin header x3 | |
Operating temperature | -40...85°C |