+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W55RP20-EVB-PICO

Dev.kit: Ethernet; prototype board; Comp: RP2040,W5500; 80x21mm


Manufacturer: WIZNET

Manufacturer part number:
W55RP20-EVB-PICO
TME Symbol:
W55RP20-EVB-PICO

Specification

Manufacturer
WIZNET
Type of development kit
Ethernet
Kit contents
prototype board
Components
RP2040, W5500
Connection
20pin x2, RJ45, USB C
Memory
256kB SRAM 2MB FLASH
Dimensions
80x21mm
Programmers and development kits features
  • Raspberry Pi PICO 2 compatible
  • Raspberry Pi PICO compatible
Interface
  • Ethernet
  • GPIO
  • I2C
  • PWM
  • SPI
  • SWD
  • UART
  • USB
Gross weight14.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others WIZNET
*
W55RP20-EVB-PICO
91 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.