+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1393249-5

Circuit breaker; Urated: 250VAC; 50VDC; 1A; SPST-NC; Poles: 1; MCB


Manufacturer: TE Connectivity

Manufacturer part number:
1393249-5
TME Symbol:
W58-XB1A4A-1

Specification

Manufacturer
TE Connectivity
Type of protection
circuit breaker
Rated voltage
50V DC/250V AC
Current rating
1A
Contacts configuration
SPST-NC
Number of poles
1
Mounting
on panel
Leads
for soldering
Mounting hole dimensions
Ø11.2mm
Dielectric strength
1.5kV AC
Breakers application
industrial appliance
Trade name
MCB
Operating temperature
-20...60°C
Gross weight33.96 g
Certificates
See other products in this category: Circuit Breakers TE Connectivity,
*
1393249-5
39 in TME stock
Net price for quantities from 1 pcs - 11.92 USDGross price for quantities from 1 pcs - 11.92 USD
Net price for quantities from 10 pcs - 11.10 USDGross price for quantities from 10 pcs - 11.10 USD
Net price for quantities from 30 pcs - 10.44 USDGross price for quantities from 30 pcs - 10.44 USD
Net price for quantities from 100 pcs - 9.63 USDGross price for quantities from 100 pcs - 9.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.