+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W58-XB1A4A-15

Circuit breaker; Urated: 250VAC; 50VDC; 15A; SPST-NC; Poles: 1; MCB


Manufacturer: TE Connectivity

Manufacturer part number:
W58-XB1A4A-15
TME Symbol:
W58-XB1A4A-15

Specification

Manufacturer
TE Connectivity
Type of protection
circuit breaker
Rated voltage
50V DC/250V AC
Current rating
15A
Contacts configuration
SPST-NC
Number of poles
1
Mounting
on panel
Leads
for soldering
Mounting hole dimensions
Ø11.2mm
Dielectric strength
1.5kV AC
Breakers application
industrial appliance
Trade name
MCB
Operating temperature
-20...60°C
Gross weight32.89 g
Certificates
See other products in this category: Circuit Breakers TE Connectivity,
*
W58-XB1A4A-15
116 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 100 pcs - 7.55 USDGross price for quantities from 100 pcs - 7.55 USD
Packaging method by the manufacturer:Cardboard = 100 pcs