+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W58M-A10N

Switch: vandal resistant; Pos: 2; SPST-NO; 0.25A/12VDC; OFF-(ON)


Manufacturer: ITW LUMEX SWITCH

Manufacturer part number:
W58M-A10N
TME Symbol:
W58M-A10N

Specification

Manufacturer
ITW LUMEX SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.25A / 12V DC
IP rating
IP67 (from the front)
Switching method
OFF-(ON)
Leads
cables
Electrical life
100000 cycles
Max. contact resistance:
250mΩ
Operating Force
3N
Button shape
round
Mounting hole dimensions
Ø22.15mm
Body material
stainless steel
Contact plating
gold-plated
Mounting
on panel
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ITW LUMEX SWITCH,
*
W58M-A10N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.93 USDGross price for quantities from 1 pcs - 26.93 USD
Net price for quantities from 10 pcs - 24.45 USDGross price for quantities from 10 pcs - 24.45 USD
Net price for quantities from 50 pcs - 22.86 USDGross price for quantities from 50 pcs - 22.86 USD