+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W59M-111

Switch: vandal resistant; Pos: 2; SPST-NO; 0.125A/125VAC; IP67


Manufacturer: ITW LUMEX SWITCH

Manufacturer part number:
W59M-111
TME Symbol:
W59M-111

Specification

Manufacturer
ITW LUMEX SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.125A / 125V AC
DC contacts rating @R
0.1A / 50V DC
IP rating
IP67
Switching method
OFF-(ON)
Leads
for soldering
Electrical life
500000 cycles
Max. contact resistance:
50mΩ
Operating Force
3N
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø13.6mm
Body material
zinc alloy
Contact plating
gold-plated
Actuator colour
black
Mounting
on panel
Operating temperature
-55...125°C
Gross weight7.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ITW LUMEX SWITCH,
*
W59M-111
41 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 10 pcs - 10.71 USDGross price for quantities from 10 pcs - 10.71 USD
Net price for quantities from 50 pcs - 10.11 USDGross price for quantities from 50 pcs - 10.11 USD
Packaging method by the manufacturer:Cardboard = 50 pcs