+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WTL | |
Type of generator | quartz | |
Frequency | 25MHz | |
Capacitance | 18pF | |
Frequency stability | ±30ppm | |
Time stability | ±3ppm/year | |
Dimensions | 5x3.2x1.2mm | |
Operating temperature | -20...70°C |