+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W5G27120000F18FC13

Generator: quartz; 27.12MHz; 18pF; ±30ppm; ±3ppm/year; 5x3.2x1.2mm


Manufacturer: WTL

Manufacturer part number:
W5G27120000F18FC13
TME Symbol:
W5G27120000F18FC13

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
27.12MHz
Capacitance
18pF
Frequency stability
±30ppm
Time stability
±3ppm/year
Dimensions
5x3.2x1.2mm
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W5G27120000F18FC13
0 in TME stock
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.