+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W5M12000000D20DB1N

Generator: quartz; 12MHz; 20pF; ±20ppm; 5x3.2x0.9mm; -10÷60°C

NEW

Manufacturer: WTL

Manufacturer part number:
W5M12000000D20DB1N
TME Symbol:
W5M12000000D20DB1N

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
12MHz
Capacitance
20pF
Frequency stability
±20ppm
Dimensions
5x3.2x0.9mm
Operating temperature
-10...60°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W5M12000000D20DB1N
0 in TME stock
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1 000)