+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W63R.GL005G14

Glycerine manouvacrometer; -1÷5bar; bottom connection; 63mm


Manufacturer: PNEUMAT

Manufacturer part number:
W63R.GL005G14
TME Symbol:
W63R.GL005G14

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
glycerine manouvacrometer
Operating pressure
-1...5bar
Pneumatic connection
bottom connection
Thread
G 1/2" external
Diameter
63mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
stainless steel
Max medium temperature
60°C
Accuracy class
1.6
Gross weight214 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
W63R.GL005G14
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order