+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W7BB-X01-2

Switch: push-button; Leads: cables; Ø84mm; round


Manufacturer: OMRON Electronic Components

Manufacturer part number:
W7BB-X01-2
TME Symbol:
W7BB-X01-2

Specification

Manufacturer
OMRON Electronic Components
Type of switch
push-button
Leads
cables
Operating Force
2.1N
Mechanical durability
4000000 cycles
Body dimensions
Ø84mm
Button shape
round
Gross weight10 g
Certificates
EAN code4549734664394
See other products in this category: Standard Switches OMRON Electronic Components,
*
W7BB-X01-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Net price for quantities from 20 pcs - 281.37 USDGross price for quantities from 20 pcs - 281.37 USD