+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WTL | |
Type of quartz | XO | |
Frequency | 1MHz | |
Capacitance | 15pF | |
Frequency stability | ±100ppm | |
Time stability | ±3ppm/year | |
Dimensions | 7x5x1.3mm | |
Operating voltage | 5V | |
Operating temperature | -40...85°C |