+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W7M96000000B16BB1N

Generator: quartz; 96MHz; 16pF; ±10ppm; ±3ppm/year; 7x5x1.1mm


Manufacturer: WTL

Manufacturer part number:
W7M96000000B16BB1N
TME Symbol:
W7M96000000B16BB1N

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
96MHz
Capacitance
16pF
Frequency stability
±10ppm
Time stability
±3ppm/year
Dimensions
7x5x1.1mm
Operating temperature
-10...60°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W7M96000000B16BB1N
0 in TME stock
Net price for quantities from 1000 pcs - 1.44 USDGross price for quantities from 1000 pcs - 1.44 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.