+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | WTL | |
Type of generator | quartz | |
Frequency | 32MHz | |
Capacitance | 8pF | |
Frequency stability | ±10ppm | |
Dimensions | 1.6x1.2x0.35mm | |
Operating temperature | -20...70°C |