+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W9M12000000D10FC1N

Generator: quartz; 12MHz; 10pF; ±30ppm; ±5ppm/year; 12.7x4.8x3.8mm

Manufacturer: WTL

Manufacturer part number:
W9M12000000D10FC1N
TME Symbol:
W9M12000000D10FC1N

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
12MHz
Capacitance
10pF
Frequency stability
±30ppm
Time stability
±5ppm/year
Dimensions
12.7x4.8x3.8mm
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W9M12000000D10FC1N
0 in TME stock
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)