+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W9M25000000B16CD1N

Crystal; 25MHz; 16pF; ±15ppm; 12.7x4.8x3.8mm; -40÷85°C

NEW

Manufacturer: WTL

Manufacturer part number:
W9M25000000B16CD1N
TME Symbol:
W9M25000000B16CD1N

Specification

Manufacturer
WTL
Type of quartz
crystal
Frequency
25MHz
Capacitance
16pF
Frequency stability
±15ppm
Dimensions
12.7x4.8x3.8mm
Operating temperature
-40...85°C
Gross weight0.663 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W9M25000000B16CD1N
1000 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Packaging method by the manufacturer:Reel = 1 000 pcs