+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W9S08000000D18FC1N

Crystal; 8MHz; 18pF; ±30ppm; 11.05x4.7x3.68mm; -20÷70°C

NEW

Manufacturer: WTL

Manufacturer part number:
W9S08000000D18FC1N
TME Symbol:
W9S08000000D18FC1N

Specification

Manufacturer
WTL
Type of quartz
crystal
Frequency
8MHz
Capacitance
18pF
Frequency stability
±30ppm
Dimensions
11.05x4.7x3.68mm
Operating temperature
-20...70°C
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W9S08000000D18FC1N
983 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:
Bag = 200 pcs