+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W9S14745600D18FC1N

Generator: quartz; 14.7456MHz; 18pF; ±30ppm; ±3ppm/year; -20÷70°C


Manufacturer: WTL

Manufacturer part number:
W9S14745600D18FC1N
TME Symbol:
W9S14745600D18FC1N

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
14.7456MHz
Capacitance
18pF
Frequency stability
±30ppm
Time stability
±3ppm/year
Dimensions
11.05x4.7x3.68mm
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W9S14745600D18FC1N
0 in TME stock
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.