+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WA-PRO-THP

Data logger; temperature,humidity; ±0.3°C; ±2%; Temp: -30÷80°C


Manufacturer: LASCAR

Manufacturer part number:
WA-PRO-THP
TME Symbol:
WA-PRO-THP

Specification

Manufacturer
LASCAR
Type of meter
data logger
Measurement
humidity, temperature
Temperature measurement accuracy
±0.3°C
Humidity measuring accuracy
±2%
Humidity measuring range
0...100% RH
Temperature measuring range
-30...80°C
Interface
WiFi
Temperature measurement resolution
0.1°C
Dimensions
61x29x13mm
Humidity measuring resolution
1% RH
Operating temperature
-20...60°C
Measuring instrument features
transfer measurement data wireless
Standard equipment
  • mounting holder
  • USB cable
Power supply
  • power supply 5V DC
  • USB
Gross weight200 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers LASCAR,
*
WA-PRO-THP
0 in TME stock
Net price for quantities from 1 pcs - 105.22 USDGross price for quantities from 1 pcs - 105.22 USD
Net price for quantities from 3 pcs - 98.21 USDGross price for quantities from 3 pcs - 98.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.