+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 4 | |
IP rating | IP67 | |
Manufacturer series | WA22 | |
Connector pinout layout | 3+PE | |
Cable external diameter | 4.5...7mm | |
Current rating | 16A | |
Rated voltage | 0.4kV | |
Electrical mounting | screw terminal | |
Locking system | external thread, threaded joint | |
Contact plating | gold-plated |