+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WA22J4Z2

Connector: circular; socket; male; PIN: 4; IP67; WA22; 3+PE; 16A; 400V


Manufacturer: WEIPU

Manufacturer part number:
WA22J4Z2
TME Symbol:
WA22J4Z2

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
4
IP rating
IP67
Manufacturer series
WA22
Connector pinout layout
3+PE
Current rating
16A
Rated voltage
0.4kV
Electrical mounting
screw terminal
Mechanical mounting
flange (2 holes), for panel mounting
Locking system
external thread, threaded joint
Contact plating
gold-plated
Gross weight19.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WA22J4Z2
0 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 5 pcs - 4.44 USDGross price for quantities from 5 pcs - 4.44 USD
Net price for quantities from 20 pcs - 3.54 USDGross price for quantities from 20 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs