+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAADALAD1

Adapter; Application: for charging the multimeter; 1A; 10VDC


Manufacturer: SONEL

Manufacturer part number:
WAADALAD1
TME Symbol:
WAADALAD1

Specification

Manufacturer
SONEL
Type of test accessories
adapter
Measuring instruments application
for charging the multimeter
Current rating
1A
Rated voltage
10V DC
Related items
CMM-60
Gross weight31.8 g
EAN code5907624027749

WATCH VIDEO

See other products in this category: Accessories - Others SONEL,
*
WAADALAD1
1 in TME stock
Net price for quantities from 1 pcs - 11.64 USDGross price for quantities from 1 pcs - 11.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.