+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAADAPRZ025BDP

Test lead: kit; Umax: 20V; Len: 25m; banana 4mm plug; PVC; 12A

NEW

Manufacturer: SONEL

Manufacturer part number:
WAADAPRZ025BDP
TME Symbol:
WAADAPRZ025BDP

Specification

Manufacturer
SONEL
Type of test lead
kit
Max. voltage
20V
Cable length
25m
Cable/adapter structure
banana 4mm plug
Colour
blue, orange, red
Insulator material
PVC
Standard equipment
cable reel
Trade name
meter leads
Related items
WAADAWS10, WMGBMMR650, WMPLMMR650
Max. current load
12A
Gross weight500 g
EAN code5907624012455
See other products in this category: Test Leads - Sets SONEL,
*
WAADAPRZ025BDP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 509.96 USDGross price for quantities from 1 pcs - 509.96 USD