+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WS-09

Adapter; Features: memory built-in; Equipment: pointed electrode

Manufacturer: SONEL

Manufacturer part number:
WS-09
TME Symbol:
WAADAWS09

Specification

Manufacturer
SONEL
Type of test accessories
adapter
Conform to the norm
CAT III 300V EN 61010
Test accessories features
memory built-in
Standard equipment
pointed electrode
Related items
MPI-535-DE, MPI-535-PL, MPI-540-ENG, MPI-540-PL
Gross weight300 g
EAN code5907624030206

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations SONEL,
*
WS-09
0 in TME stock
Net price for quantities from 1 pcs - 213.94 USDGross price for quantities from 1 pcs - 213.94 USD
No. of pieces (Multiplicity: 1)