+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAAKU07

Rechargeable battery; Ni-MH; 4200mAh; 4.8V; 1pcs.


Manufacturer: SONEL

Manufacturer part number:
WAAKU07
TME Symbol:
WAAKU07

Specification

Manufacturer
SONEL
Type of test accessories
rechargeable battery
Kind of rechargeable battery
Ni-MH
Related items
MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-525-ENG, MPI-525-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MRU-120-ENG, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL, MZC-306-ENG, MZC-306-PL
Capacity
4.2Ah
Rechargeable battery voltage
4.8V
Quantity in set/package
1pcs.
Gross weight391.3 g
EAN code5907624001237

WATCH VIDEO

See other products in this category: Laboratory instruments - Others SONEL,
*
WAAKU07
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 133.83 USDGross price for quantities from 1 pcs - 133.83 USD