+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAAKU23

Rechargeable battery; 1pcs; Rechargeable battery: Ni-MH; 6V


Manufacturer: SONEL

Manufacturer part number:
WAAKU23
TME Symbol:
WAAKU23

Specification

Manufacturer
SONEL
Type of test accessories
rechargeable battery
Quantity in set/package
1pcs.
Kind of rechargeable battery
Ni-MH
Rechargeable battery voltage
6V
Capacity
2Ah
Related items
LKZ-1500
Gross weight300 g
EAN code5907624026421

WATCH VIDEO

See other products in this category: Accessories - Others SONEL,
*
WAAKU23
0 in TME stock
Net price for quantities from 1 pcs - 125.92 USDGross price for quantities from 1 pcs - 125.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.