+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WACEGC1OKR

Current clamp; Øcable: 52mm; 3pin,plug


Manufacturer: SONEL

Manufacturer part number:
WACEGC1OKR
TME Symbol:
WACEGC1OKR

Specification

Manufacturer
SONEL
Type of test accessories
current clamp
Max. diameter of measured cable
52mm
Measurement
AC current
Connection
3pin, plug
Conform to the norm
CAT II 300V EN 61010
Gross weight660 g
EAN code5907624000223

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
WACEGC1OKR
0 in TME stock
Net price for quantities from 1 pcs - 265.65 USDGross price for quantities from 1 pcs - 265.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.