+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C-5A

Current clamp; Øcable: 39mm; Meas.accur: ≤1,5%; 5pin,plug; 1kA


Manufacturer: SONEL

Manufacturer part number:
C-5A
TME Symbol:
WACEGC5AOKR

Specification

Manufacturer
SONEL
Type of test accessories
current clamp
Max. diameter of measured cable
39mm
Measurement
AC current, DC current
Measurement accuracy
≤1,5%
Connection
5pin, plug
IP rating
IP40
Conform to the norm
CAT IV 300V EN 61010
Related items
MMR-6500-ENG, MMR-6500-PL, MMR-6700-ENG, MMR-6700-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, PQM-700-ENG, PQM-700-PL, PQM-707-ENG, PQM-707-PL, PQM-710-ENG, PQM-710-PL, PQM-711-ENG, PQM-711-PL
Current rating
1kA
Cable length
2.2m
Gross weight500 g
EAN code5907624001435

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
C-5A
0 in TME stock
Net price for quantities from 1 pcs - 478.78 USDGross price for quantities from 1 pcs - 478.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.