+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F-2A6

Rogowski coil; Øcable: 235mm; Meas.accur: 1%; 5pin,plug; 6kA


Manufacturer: SONEL

Manufacturer part number:
F-2A6
TME Symbol:
WACEGF2A6OKR

Specification

Manufacturer
SONEL
Type of test accessories
Rogowski coil
Max. diameter of measured cable
235mm
Measurement
AC current
Measurement accuracy
1%
Connection
5pin, plug
Frequency
40Hz...10kHz
IP rating
IP67
Conform to the norm
CAT IV 600V EN 61010
Related items
PQM-700-ENG, PQM-700-PL, PQM-707-ENG, PQM-707-PL, PQM-710-ENG, PQM-710-PL, PQM-711-ENG, PQM-711-PL
Current rating
6kA
Cable length
2.2m
Gross weight500 g
EAN code5907624029538

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
F-2A6
0 in TME stock
Net price for quantities from 1 pcs - 420.64 USDGross price for quantities from 1 pcs - 420.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.