+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F-4

Rogowski coil; Øcable: 630mm; 5pin,plug


Manufacturer: SONEL

Manufacturer part number:
F-4
TME Symbol:
WACEGF4OKR

Specification

Manufacturer
SONEL
Type of test accessories
Rogowski coil
Max. diameter of measured cable
630mm
Measurement
AC current, earthing resistance
Connection
5pin, plug
IP rating
IP67
Conform to the norm
CAT IV 600V EN 61010
Related items
MPU-1-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL
Gross weight300 g
EAN code5907624099753

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
F-4
0 in TME stock
Net price for quantities from 1 pcs - 763.74 USDGross price for quantities from 1 pcs - 763.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.