+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SONEL | |
Type of test accessories | Rogowski coil | |
Max. diameter of measured cable | 1260mm | |
Measurement | AC current, earthing resistance | |
Connection | 5pin, plug | |
IP rating | IP67 | |
Related items | MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL, WAADAERP1 |