+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N-5

Transmission pincers; Øcable: 125mm; banana 4mm plug


Manufacturer: SONEL

Manufacturer part number:
N-5
TME Symbol:
WACEGN5

Specification

Manufacturer
SONEL
Type of test accessories
transmission pincers
Max. diameter of measured cable
125mm
Connection
banana 4mm plug
Related items
LKZ-1500
Gross weight500 g
EAN code5907624029057

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
N-5
0 in TME stock
Net price for quantities from 1 pcs - 421.30 USDGross price for quantities from 1 pcs - 421.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.