+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-3

Bag; black; fabric; test probe 80cm


Manufacturer: SONEL

Manufacturer part number:
L-3
TME Symbol:
WAFUTL3

Specification

Manufacturer
SONEL
Type of test accessories
bag
Colour
black
Material
fabric
Application
test probe 80cm
Gross weight301.07 g
EAN code5907624000261

WATCH VIDEO

See other products in this category: Bags & Soft Cases SONEL,
*
L-3
0 in TME stock
Net price for quantities from 1 pcs - 24.13 USDGross price for quantities from 1 pcs - 24.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.