+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAKROKPL10MINI

Crocodile clip; 10A; 1kV; black,red; Grip capac: max.8mm; 2pcs.


Manufacturer: SONEL

Manufacturer part number:
WAKROKPL10MINI
TME Symbol:
WAKROKPL10MINI

Specification

Manufacturer
SONEL
Type of test accessories
crocodile clip
Current rating
10A
Rated voltage
1kV
Colour
black, red
Grip capacity
max. 8mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Quantity in set/package
2pcs.
Related items
CMM-10, CMM-11, CMM-30, CMM-40, CMM-60, CMP-200F, CMP-400, CMP-401, CMP-1006, CMP-2000, CMP-3000
Mounting
2mm socket
Gross weight20.45 g
EAN code5907624029071
See other products in this category: 2mm Crocodile Clips SONEL,
*
WAKROKPL10MINI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.68 USDGross price for quantities from 1 pcs - 14.68 USD