+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

113161000-00662575

Lamp: industrial; 5W; 20÷28VDC; 5000K; CRImin: 80; max.50°C; IP67


Manufacturer: WALDMANN

Manufacturer part number:
113161000-00662575
TME Symbol:
WAL.MLAL12S/R

Specification

Manufacturer
WALDMANN
Type of lamp
industrial
Power consumption
5W
Colour temperature
5000K
Min. colour rendering index
80
Operating temperature
max. 50°C
IP rating
IP67
Light source
LED
Material
aluminium
Storage time
60000h
Inspection tool features
thick glass (4mm)
Resistance to
most of lubricants, most of oils, shockproof
Supply voltage
  • 20...28V DC
Tools application
  • for workshop
  • on assembly lines for large scale production
Gross weight457.7 g

WATCH VIDEO

See other products in this category: Light sources - lighting WALDMANN,
*
113161000-00662575
0 in TME stock
Net price for quantities from 1 pcs - 241.04 USDGross price for quantities from 1 pcs - 241.04 USD
Net price for quantities from 3 pcs - 223.58 USDGross price for quantities from 3 pcs - 223.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.