+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

113075000-00580657

Lamp: industrial; 27W; 220÷240V; L: 650mm; 5000K; CRImin: 80; IP67


Manufacturer: WALDMANN

Manufacturer part number:
113075000-00580657
TME Symbol:
WAL.MQAL48N

Specification

Manufacturer
WALDMANN
Type of lamp
industrial
Power consumption
27W
Length
650mm
Colour temperature
5000K
Min. colour rendering index
80
IP rating
IP67
Light source
LED
Luminosity
1800lm
Material
aluminium
Resistance to
most of lubricants, most of oils, shockproof
Supply voltage
  • 220...240V
Tools application
  • for workshop
  • on assembly lines for large scale production
Gross weight2.6145 kg

WATCH VIDEO

See other products in this category: Light sources - lighting WALDMANN,
*
113075000-00580657
0 in TME stock
Net price for quantities from 1 pcs - 556.21 USDGross price for quantities from 1 pcs - 556.21 USD
Net price for quantities from 3 pcs - 516.73 USDGross price for quantities from 3 pcs - 516.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.